Omron Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS 제품 번호:
- 828-7227
- 제조사 부품 번호:
- LY1F 24VDC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩21,540.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 10일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 828-7227
- 제조사 부품 번호:
- LY1F 24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | LY1 | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching Power | 0.9W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V | |
| Switching DC Voltage | 125V | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 650Ω | |
| Length | 22.5mm | |
| Coil Power | 900mW | |
| Width | 35.5mm | |
| Height | 44mm | |
| Standards/Approvals | UL, CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series LY1 | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching Power 0.9W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V | ||
Switching DC Voltage 125V | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 650Ω | ||
Length 22.5mm | ||
Coil Power 900mW | ||
Width 35.5mm | ||
Height 44mm | ||
Standards/Approvals UL, CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
Omron LY1 Series Power Relay, 24V Coil Voltage, 15A Switching Current - LY1F 24VDC
This power relay is a Compact electromechanical switching device designed for industrial control circuits operating from a 24V DC coil. It provides single-pole double-throw switching for load isolation and control tasks in automation and electrical systems, with plug-in terminals for straightforward installation in control panels and sockets.
Features and Benefits:
• 24V DC Coil consumes 900mW enabling low-power drive
• 650Ω Coil resistance ensures predictable Coil current draw
• SPDT contact offers selectable common-to-NO or NC switching
• Silver alloy contacts deliver low contact resistance of 50mΩ
• Rated switching current 15A supports moderate power loads
• UL and CSA approvals permit use in regulated installations
• 650Ω Coil resistance ensures predictable Coil current draw
• SPDT contact offers selectable common-to-NO or NC switching
• Silver alloy contacts deliver low contact resistance of 50mΩ
• Rated switching current 15A supports moderate power loads
• UL and CSA approvals permit use in regulated installations
Applications
• Suitable for motor control Interface circuits in automation racks
• Ideal for switching auxiliary loads in control panels
• Used for signal routing in industrial machine control systems
• Can be used for load switching in HVAC control assemblies
• Ideal for switching auxiliary loads in control panels
• Used for signal routing in industrial machine control systems
• Can be used for load switching in HVAC control assemblies
What Terminal arrangement facilitates installation into existing panels?
It uses a plug-in Terminal format that mates with standard relay sockets for quick replacement and minimal wiring changes.
How does the relay cope with temperature variations on site?
The component is specified to operate between -25°C and 55°C, allowing use in a range of indoor industrial environments.
What voltages and power levels can the contacts handle?
Contacts are rated for switching up to 125V AC or DC at currents up to 15A, with a switching power parameter of 0.9W relevant to Coil consumption.
How Compact is the unit for dense control layouts?
The relay has a Compact footprint measuring 35.5mm in width, 44mm in height and 22.5mm in length to conserve panel space.
Approvals
VDE, UL, CSA, TUV
관련된 링크들
- Omron Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Omron Solder Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Omron Non-Latching Relay, 24V dc Coil, 15A Switching Current, SPDT
- Omron Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Omron Power Relay, 24V ac Coil, 15A Switching Current, SPDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Surface Power Relay, 24V dc Coil, 15A Switching Current, SPDT