Omron Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- RS 제품 번호:
- 827-7835
- 제조사 부품 번호:
- LY4-0 24VDC
- 제조업체:
- Omron
Subtotal (1 unit)*
₩35,100.00
재고있음
- 추가로 2026년 11월 02일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-7835
- 제조사 부품 번호:
- LY4-0 24VDC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Series | LY4 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 125V ac | |
| Switching Power | 1.5W | |
| Maximum Operating Temperature | 40°C | |
| Coil Resistance | 350Ω | |
| Width | 36mm | |
| Height | 28mm | |
| Length | 21.5mm | |
| Coil Power | 1.5W | |
| Standards/Approvals | UL, CSA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Series LY4 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 125V ac | ||
Switching Power 1.5W | ||
Maximum Operating Temperature 40°C | ||
Coil Resistance 350Ω | ||
Width 36mm | ||
Height 28mm | ||
Length 21.5mm | ||
Coil Power 1.5W | ||
Standards/Approvals UL, CSA | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
Omron LY4 Series Power Relay, 24V DC Coil Voltage, 4PDT Contact Configuration - LY4-0-DC24
This power relay is suitable for a range of automation and electrical applications, providing effective control and switching functions. With a coil voltage of 24V DC, this electromechanical relay is ideal for scenarios requiring efficient power management. Its robust construction allows it to manage various electrical tasks, making it a useful component for professionals in electronics and mechanical industries.
Features & Benefits
• PCB pin terminal type enables straightforward installation
• Capable of withstanding 100 million mechanical operations for extended service life
• Coil resistance of 350Ω optimises power usage
Applications
• Utilised in automated control systems and machinery
• Suitable for power management in industrial equipment
• Used in HVAC system operations
What is the maximum switching voltage for this device?
The maximum switching voltage for AC applications is 250V AC, and for DC applications, it is 125V DC.
How does the coil power impact function?
The relay operates with a coil power of 1.5W, ensuring efficient energy use for dependable switching actions while minimising heat generation.
What is the typical lifespan of this relay under normal operating conditions?
This relay can handle up to 100,000,000 mechanical operations and 200,000 electrical operations, providing a durable choice for prolonged use.
관련된 링크들
- Omron Power Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Non-Latching Relay, 24V dc Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 12V dc Coil, 10A Switching Current, 4PDT
- Omron PCB Power Relay, 48V dc Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V ac Coil, 10A Switching Current, 4PDT
- Omron Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Panel Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron Socket Power Relay, 24V dc Coil, 5A Switching Current, 4PDT