RS Better World

Schneider Electric DIN Rail Power Relay, 24V dc Coil, 15A Switching Current, 4PDT

Subtotal (1 pack of 10 units)*

₩261,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩26,116.00₩261,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
824-2912
제조사 부품 번호:
RPM41BD
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

15A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Switching Power

3.75kVA

Minimum Operating Temperature

-40°C

Coil Resistance

388Ω

Maximum Operating Temperature

55°C

Height

27mm

Width

41mm

Standards/Approvals

IEC/EN

Length

40mm

Coil Power

2W

Better World Claim

Designed for Disassembly

Contact Material

Silver Alloy

Better World Product

Yes

제외

COO (Country of Origin):
CN

Schneider Electric RPM41BD


This Harmony RPM power plug-in relay has a coil control voltage of 24V DC and has 4 changeover contacts 4PDT (quadruple pole double throw) with a rating of 15A. It has large choice of number of contacts for high rated current use. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type enables easy installation and maintenance. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0 0

RPM Series


The RPM power relay range includes sockets with mixed contact terminals and protection modules.

15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts

Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)

Metal hold-down clip for single-contact relays

관련된 링크들