Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS 제품 번호:
- 807-4194
- 제조사 부품 번호:
- G2R-1 12VDC
- 제조업체:
- Aratas
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,120.00
재고있음
- 34 개 단위 배송 준비 완료
- 추가로 2026년 11월 10일 부터 89 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩8,120.00 |
| 25 - 49 | ₩7,960.00 |
| 50 - 99 | ₩7,740.00 |
| 100 - 249 | ₩7,340.00 |
| 250 + | ₩7,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 807-4194
- 제조사 부품 번호:
- G2R-1 12VDC
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 0.9W | |
| Switching AC Voltage | 380V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 530mW | |
| Standards/Approvals | CSA, UL | |
| Width | 13mm | |
| Length | 29mm | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 0.9W | ||
Switching AC Voltage 380V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 530mW | ||
Standards/Approvals CSA, UL | ||
Width 13mm | ||
Length 29mm | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
Omron G2R Series Power Relay, 12V DC Coil Voltage, 10A Switching Current - G2R-1 DC12BYOMI
This power relay is a versatile SPDT relay designed for efficient performance in various electronic applications. It operates at a coil voltage of 12V DC and supports a switching current of up to 10A. The compact dimensions of 29mm in length, 13mm in depth, and 25.5mm in height make it suitable for PCB mounting in space-constrained environments.
Features & Benefits
• High voltage rating with 380V AC and 125V DC capacity supports diverse applications
• Robust switching current up to 10 A ensures reliable performance
• Silver alloy contact material enhances longevity and reduces wear
• Fast operation time with a maximum release time of 5ms optimises responsiveness
• Practical plug-in terminal type simplifies installation and maintenance
• Wide operating temperature range from -40°C to +70°C accommodates fluctuating environments
Applications
• Ideal for use for systems and control panels
• Suitable for switching operations in electronic devices
• Utilised in relay circuits requiring reliable operation under varying conditions
• Excellent for involving motor control or lighting systems
What is the maximum switching voltage this relay can handle?
The relay can manage a maximum switching voltage of 380V AC and 125V DC, making it ideal for a range of high-voltage applications.
How does the choice of silver alloy in the contact material benefit performance?
Silver alloy in contact construction minimises electrical resistance, enhancing conductivity and ensuring a longer operational life even under heavy switching loads.
What mounting options are available for this relay?
This device features a plug-in terminal design, allowing for PCB mounting without the need for complicated installation processes.
What is the expected life expectancy under normal operating conditions?
The relay is rated for 100,000 operations, providing long-lasting reliability in various electronic applications, ensuring minimal downtime.
관련된 링크들
- Omron Power Relay, 12V dc Coil, 15A Switching Current, SPDT
- Omron Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Omron Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Omron Solder Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- Omron Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Omron Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT