Relpol Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS 제품 번호:
- 805-2220
- 제조사 부품 번호:
- R15-2013-23-5230-WTL
- 제조업체:
- Relpol
Subtotal (1 unit)*
₩43,720.00
재고있음
- 140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-2220
- 제조사 부품 번호:
- R15-2013-23-5230-WTL
- 제조업체:
- Relpol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 3PDT | |
| Series | R15 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 1.5W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 7.1kΩ | |
| Coil Power | 2.8W | |
| Length | 35mm | |
| Width | 54.4mm | |
| Standards/Approvals | CSA, UL, UR | |
| Height | 35mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Relpol | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Series R15 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 1.5W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 7.1kΩ | ||
Coil Power 2.8W | ||
Length 35mm | ||
Width 54.4mm | ||
Standards/Approvals CSA, UL, UR | ||
Height 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
관련된 링크들
- Relpol Surface Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Relpol Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- Relpol Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
- Relpol Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Relpol Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Relpol Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Relpol Surface Power Relay, 24V Coil, 10A Switching Current, 3PDT
- Relpol Surface Power Relay, 12V Coil, 10A Switching Current, 3PDT