Finder DIN Rail Power Relay, 24V ac/dc Coil, 8A Switching Current, SPDT

Subtotal (1 unit)*

₩122,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 108 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩122,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
800-2795
Distrelec 제품 번호:
300-66-418
제조사 부품 번호:
13.12.0.024.0000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

13

Terminal Type

Screw

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

88.8mm

Width

60.8mm

Standards/Approvals

CE, EAC

Coil Power

2.5W

Length

17.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 13 series Power Relay, 24V AC/DC Coil Voltage, 8A Switching Current - 13.12.0.024.0000


This power relay is a versatile component ideal for general-purpose applications. Featuring a compact design, it measures 17.5mm in width, 60.8mm in depth, and 88.8mm in height. The relay operates at a coil voltage of 24V AC/DC and supports a maximum switching voltage of 400V AC. Designed for DIN rail mounting, it features screw terminals for easy connection.

Features & Benefits


• SPDT configuration allows versatile switching options

• Maximum switching current of 8A accommodates diverse loads

• Isolation of 2 kV ensures safety and reliability

• Designed for a maximum operating temperature of +60°C

• Rated for 100,000 electrical cycles for extended lifespan

• Suitable for use in automation and electrical control applications

Applications


• Utilised in residential lighting control systems

• Applicable in commercial bathroom and office lighting setups

• Suitable for automation tasks requiring reliable switching

• Can be used in setups needing 24V relay solutions

How does the isolation voltage enhance safety in electrical systems?


The 2 kV isolation voltage ensures that any faults within the relay do not lead to failures in connected circuits, providing a critical safety feature in electrical installations.

What is the significance of the 100,000 cycles rating?


This rating signifies durability, indicating that the relay can operate reliably for a prolonged period, reducing maintenance frequency and enhancing overall system efficiency.

Can this relay be utilised in outdoor installations?


While it has a maximum operating temperature of +60°C, it is recommended for indoor applications unless adequately housed to protect it from environmental factors.

관련된 링크들