Finder Switch Box Power Relay, 24V dc Coil, 12A Switching Current, SPST
- RS 제품 번호:
- 800-2792
- Distrelec 제품 번호:
- 300-66-420
- 제조사 부품 번호:
- 13.31.9.024.4300
- 제조업체:
- Finder
Subtotal (1 unit)*
₩52,380.00
재고있음
- 26 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 800-2792
- Distrelec 제품 번호:
- 300-66-420
- 제조사 부품 번호:
- 13.31.9.024.4300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | Switch Box | |
| Series | 13 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 37mm | |
| Width | 22.7mm | |
| Height | 39mm | |
| Standards/Approvals | EAC, CE | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type Switch Box | ||
Series 13 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Length 37mm | ||
Width 22.7mm | ||
Height 39mm | ||
Standards/Approvals EAC, CE | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 13 series Power Relay, 24V DC Coil Voltage, 12A Switching Current - 13.31.9.024.4300
This power relay is an essential component for efficient electrical control. Designed with a coil voltage of 24V DC, it ensures reliable operation within various systems. Measuring 37mm in length, 22.7mm in depth, and 39mm in height, it easily fits in switch boxes. The single-pole, SPST configuration supports multiple applications, ensuring versatility and functionality in automation and commercial settings.
Features & Benefits
• Provides high voltage capability up to 400V AC
• Capable of switching currents up to 12A for reliable performance
• Features durable silver alloy contacts for extended lifespan
• Offers a maximum operating temperature of +60°C for demanding environments
• Insulated with 2 kV between coil and contacts for enhanced safety
• Designed for interposing lighting control with ease of installation
Applications
• Utilised in interposing lighting systems for bathrooms and offices
• Suitable for controlling bedroom and living room lighting
• Ideal for use in mechanical and electrical automation systems
• Compatible with various lighting loads including incandescent and LED lamps
What is the expected lifespan of the relay under normal operating conditions?
This electrical switching relay is designed to achieve an operational life of approximately 70,000 cycles, making it reliable for continuous use in various applications.
How does the maximum switching current impact the performance?
The ability to handle a maximum switching current of 12A ensures that it can manage higher loads efficiently, providing robust performance in demanding scenarios.
Can this relay be used in high-temperature environments?
Yes, it can operate at temperatures up to +60°C, making it suitable for environments where heat may be a concern, such as industrial applications.
관련된 링크들
- Finder Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Finder Switch Box Monostable Relay, 12V ac Coil, 12A Switching Current, 1 NO
- Finder Flange Non-Latching Relay, 24V ac Coil, 120A Switching Current, SPST
- Finder Switch Box Relay, 230V ac Coil, 10A Switching Current, SPST
- Finder Flange Power Relay, 24V Coil, 50A Switching Current, DPST
- Finder PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST
- Finder PCB Relay, 24V dc Coil, 6A Switching Current, 1 NO