Omron Power Relay

Subtotal (1 unit)*

₩3,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 162 개 단위 배송
  • 추가로 2026년 10월 12일 부터 290 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-8158
제조사 부품 번호:
R99-04 FOR G5F
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Series

R99

Standards/Approvals

No

Omron R99 Series Power Relay, 250V AC Maximum Switching Voltage, 125V DC Maximum Switching Voltage - R9904WKANAGUFORG5F


This power relay is designed for robust switching applications in industrial settings. It features a maximum switching voltage of 250V AC and 125V DC, offering versatility in electrical systems. Operating efficiently within a temperature range of -25°C to +60°C, it is well-suited for various environments where reliability is crucial.

Features & Benefits


• Flame-resistant materials used for enhanced safety

• Push-to-test button allows easy operational checks

• High current capacity of 25A for demanding usage

• Minimum load requirement of 100mA ensures effective performance

Applications


• Used in compressors for air conditioning units

• Applicable for heater switching controllers in HVAC systems

• Utilised within power tools for effective control

• Ideal for switching in office equipment like photocopiers

• Used for controlling motors in food processing machinery

What is the maximum operational voltage and temperature range for reliable function?


The maximum operational voltage is 250V AC and 125V DC, with a temperature range of -25°C to +60°C, ensuring functionality across diverse environments.

How does the relay manage voltage fluctuations without failure?


It incorporates a built-in bridge rectifier in the AC version, which maintains consistent operation during voltage drops of up to 50% for a maximum of one second.

What type of loads can the relay effectively manage?


The power relay can handle resistive and inductive loads, making it suitable for various applications requiring high voltage operation.

How can this relay ensure safe operation over its lifespan?


Featuring flame-resistant materials and high dielectric strength of 4kV, it provides essential safety against electrical faults and overheating.

관련된 링크들