RS Better World
Schneider Electric PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS 제품 번호:
- 742-3781
- Distrelec 제품 번호:
- 302-15-483
- 제조사 부품 번호:
- RSB2A080JD
- 제조업체:
- Schneider Electric
대량 구매 할인 받기
15개 더 담고 ₩4,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,440.00
재고있음
- 79 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩9,440.00 | - |
| 15 - 49 | ₩9,140.00 | ₩4,500.00 |
| 50 + | ₩8,960.00 | ₩24,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 742-3781
- Distrelec 제품 번호:
- 302-15-483
- 제조사 부품 번호:
- RSB2A080JD
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Harmony Relay RSB | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Width | 12.5mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | EN, CSA, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Harmony Relay RSB | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Width 12.5mm | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals EN, CSA, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Schneider Electric RSB2A080JD
This Harmony RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Approvals
UL, CSA
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
관련된 링크들
- Schneider Electric PCB Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay, 110V ac Coil, 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay, 120V ac Coil, 8A Switching Current, DPDT
- Schneider Electric Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Schneider Electric PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT