Omron Surface Power Relay

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
729-9077
제조사 부품 번호:
LY4J (HK)
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Mount Type

Surface

Standards/Approvals

No

제외

COO (Country of Origin):
HK

Omron Power Relay, Surface Mount - LY4J (HK)


This power relay is a Compact electromechanical switching device designed for control circuits in industrial and automation systems. It functions as a general-purpose relay for switching electrical loads from a surface-mounted installation, offering a straightforward solution where an externally mounted relay is required in panel or equipment assemblies.

Features and Benefits:


• Surface mounting format allows easy panel or chassis installation
• Four-pole switching configuration supports multiple circuit control
• Suitable for high current switching in industrial environments
• Robust contact arrangement enables clear signal and power separation
• Designed for integration with existing control architectures

Applications


• Suitable for control cabinets in factory automation
• Ideal for motor starter and contactor Interface tasks
• Used with control systems in electrical distribution panels
• Can be used for interlock and sequence control in machinery
• Used for auxiliary switching in mechanical equipment assemblies

What mounting method is used for installation?


The device is intended for surface mounting, allowing attachment to panels or flat equipment surfaces without the need for specialised submounting hardware.

How does it support multiple control circuits simultaneously?


It provides a four-pole switching arrangement that permits independent switching of separate circuits from a single electromechanical unit.

Which industries benefit from its switching capability?


Environments with automation, electrical distribution, and mechanical control systems benefit from its suitability for switching both control and power circuits.

How should it be integrated into control panels?


It should be positioned on a suitable flat surface within the panel and wired into existing control and load circuits consistent with the system’s electrical layout.

관련된 링크들