TE Connectivity PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST
- RS 제품 번호:
- 718-1831
- 제조사 부품 번호:
- 9-1415067-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩2,150.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩19,548.00
일시적 품절
- 2027년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩19,548.00 | - |
| 5 - 9 | ₩19,118.00 | ₩2,150.00 |
| 10 + | ₩18,708.00 | ₩8,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 718-1831
- 제조사 부품 번호:
- 9-1415067-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SNR | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 147Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15mm | |
| Length | 28mm | |
| Coil Power | 170mW | |
| Standards/Approvals | IEC, REACH, RoHS, VDE, UL | |
| Width | 5mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SNR | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 147Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15mm | ||
Length 28mm | ||
Coil Power 170mW | ||
Standards/Approvals IEC, REACH, RoHS, VDE, UL | ||
Width 5mm | ||
Contact Material Silver Alloy | ||
SNR Series - Slim Relays
High Coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation Coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
관련된 링크들
- TE Connectivity PCB Power Relay, 5V dc Coil, 6A Switching Current, SPST
- TE Connectivity PCB Relay, 5V dc Coil, 10A Switching Current, SPST
- TE Connectivity PCB Power Relay, 9V dc Coil, 8A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- TE Connectivity PCB Power Relay, 12V dc Coil, 30A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 35A Switching Current, SPST