Aratas Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, DPST
- RS 제품 번호:
- 684-0236
- 제조사 부품 번호:
- G7L-2A-TUB AC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,440.00
일시적 품절
- 2026년 12월 28일 부터 23 개 단위 배송
- 추가로 2027년 6월 21일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩35,440.00 | - |
| 50 - 249 | ₩34,540.00 | 2% |
| 250 + | ₩32,600.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-0236
- 제조사 부품 번호:
- G7L-2A-TUB AC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | Panel Mount | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kVA | |
| Maximum Operating Temperature | 60°C | |
| Width | 35.5mm | |
| Standards/Approvals | CSA, IEC, RoHS, TUV, UL | |
| Length | 68.5mm | |
| Coil Power | 2.5W | |
| Height | 47mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type Panel Mount | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kVA | ||
Maximum Operating Temperature 60°C | ||
Width 35.5mm | ||
Standards/Approvals CSA, IEC, RoHS, TUV, UL | ||
Length 68.5mm | ||
Coil Power 2.5W | ||
Height 47mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ID
PCB Mounting & Plug-in - Power Relays - G7L Series
Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)
Approvals
UL; CSA; TÜV
관련된 링크들
- Aratas Flange Power Relay, 12V dc Coil, 25A Switching Current, DPST
- Aratas PCB Relay, 24V dc Coil, 1A Switching Current, DPST
- Aratas Panel Power Relay, 48V dc Coil, 25A Switching Current, DPST
- Aratas Panel Power Relay, 100V dc Coil, 25A Switching Current, DPST
- Aratas Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST
- Aratas Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST
- Aratas Power Relay, 200V ac, 240 V ac Coil, 30A Switching Current, DPST
- Aratas Power Relay, 25A, 30 A Switching Current, DPST