Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- RS 제품 번호:
- 683-9419
- 제조사 부품 번호:
- G6CU-1117P-US 5DC
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
일시적 품절
- RS 제품 번호:
- 683-9419
- 제조사 부품 번호:
- G6CU-1117P-US 5DC
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Standards/Approvals | IEC, UL, CE, RoHS, EN | |
| Width | 15mm | |
| Height | 10mm | |
| Length | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Standards/Approvals IEC, UL, CE, RoHS, EN | ||
Width 15mm | ||
Height 10mm | ||
Length 20mm | ||
- COO (Country of Origin):
- JP
G6C Latching
Low power consumption
Flux protection or fully sealed types with single or double winding coils available
Compact size, L20xW15xH10 mm
Approvals
UL, CSA
관련된 링크들
- Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 3V dc Coil, 8A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Aratas PCB Power Relay, 5V dc Coil, 8A Switching Current, SPDT
- Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST