Wieland PCB Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 469-4227
- 제조사 부품 번호:
- 80.063.4034.0
- 제조업체:
- Wieland
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 469-4227
- 제조사 부품 번호:
- 80.063.4034.0
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Power Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | flareMove | |
| Terminal Type | Through Hole | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 28mm | |
| Length | 5mm | |
| Coil Power | 44W | |
| Standards/Approvals | VDE, UL, RoHS, IEC, EN | |
| Width | 15.7mm | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Power Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series flareMove | ||
Terminal Type Through Hole | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 28mm | ||
Length 5mm | ||
Coil Power 44W | ||
Standards/Approvals VDE, UL, RoHS, IEC, EN | ||
Width 15.7mm | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- DE
Terminal Block Relay Solid State
DIN rail mounting and only 6.2mm wide
Input voltages of 24Vdc up to 230V ac
Plug-in jumpers to link common potentials
Status LED
Marking facility
Approvals
UL and CSA
관련된 링크들
- Wieland PCB Power Relay, 12V dc Coil, 6A Switching Current, SPDT
- Wieland PCB Power Relay, 24V dc Coil, 20mA Switching Current, SPDT
- Wieland DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS PRO Power Relay, 48V Coil, 12A Switching Current, SPDT
- Finder Relay, 230V ac Coil, 16A Switching Current, SPDT
- Finder Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder Relay, 48V dc Coil, 16A Switching Current, SPDT
- Finder Relay, 125V dc Coil, 16A Switching Current, SPDT