Releco PCB Power Relay, 115V ac Coil, 6A Switching Current, SPDT
- RS 제품 번호:
- 341-5247
- 제조사 부품 번호:
- C10-T13 X / AC 115 V
- 제조업체:
- Releco
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩59,540.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩59,540.00 |
| 15 - 49 | ₩56,340.00 |
| 50 + | ₩55,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 341-5247
- 제조사 부품 번호:
- C10-T13 X / AC 115 V
- 제조업체:
- Releco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Releco | |
| Product Type | Power Relay | |
| Coil Voltage | 115V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | C10 | |
| Terminal Type | Quick Connect | |
| Switching Current | 6A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 7.3kΩ | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EN, IEC, UL, RoHS | |
| Width | 12.5mm | |
| Height | 35.4mm | |
| Coil Power | 1.1W | |
| Length | 28.8mm | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Releco | ||
Product Type Power Relay | ||
Coil Voltage 115V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series C10 | ||
Terminal Type Quick Connect | ||
Switching Current 6A | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 7.3kΩ | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EN, IEC, UL, RoHS | ||
Width 12.5mm | ||
Height 35.4mm | ||
Coil Power 1.1W | ||
Length 28.8mm | ||
Contact Material Gold Plated | ||
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available
Approvals
CSA; UL (Canada)
관련된 링크들
- Releco PCB Power Relay, 115V ac Coil, 10A Switching Current, SPDT
- Releco Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- Releco Power Relay, 115V ac Coil, 10A Switching Current, DPDT
- Releco Power Relay, 115V ac Coil, 10A Switching Current, 3PDT
- Releco Power Relay, 115V ac Coil, 5A Switching Current, 4PDT
- Releco PCB Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- Releco PCB Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Releco PCB Power Relay, 230V ac Coil, 6A Switching Current, SPDT