Theben DIN Rail Latching Relay, 230V ac Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 284-8553
- 제조사 부품 번호:
- OKTO S12-230
- 제조업체:
- Theben
대량 구매 할인 받기
3개 더 담고 ₩2,130.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,670.00
재고있음
- 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩35,670.00 | - |
| 3 - 4 | ₩34,960.00 | ₩2,130.00 |
| 5 - 9 | ₩34,412.00 | ₩6,290.00 |
| 10 + | ₩33,886.00 | ₩17,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8553
- 제조사 부품 번호:
- OKTO S12-230
- 제조업체:
- Theben
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Theben | |
| Product Type | Latching Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | OKTO S12-230 | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Theben | ||
Product Type Latching Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series OKTO S12-230 | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Theben Electro-mechanical latching relay with 1 channel/contact (normally open contact) Comfortable lighting control of one common consumer with several push-buttons possible. Simple and inexpensive electrical installation with 2 wires per push-button.
Lighting control of one common consumer with several push-buttons possible
Simple and inexpensive electrical installation with 2 wires per pushbutton
Operation via integrated manual switch possible
Potential-free with SELV
LED switching load up to 200 W
No closed-circuit current consumption
관련된 링크들
- Theben DIN Rail Latching Relay, 230V ac Coil, 16A Switching Current, SPST
- Theben Flush Latching Relay, 230V Coil, 10A, SPST
- Lovato Electric DIN Rail Latching Relay, 230V Coil, 20A Switching Current, SPST
- Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST
- Weidmüller Non-Latching Relay, 230V Coil, 10A Switching Current, 2 CO
- Finder Non-Latching Relay, 230V ac Coil, 8A Switching Current, SPDT
- Finder Non-Latching Relay, 230V ac Coil, 16A Switching Current, SPDT
- Omron Non-Latching Relay, 230V ac Coil, 10A Switching Current, DPDT