Finder PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 282-6661
- 제조사 부품 번호:
- 436190244300
- 제조업체:
- Finder
Subtotal (1 unit)*
₩15,200.00
일시적 품절
- 2027년 1월 15일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6661
- 제조사 부품 번호:
- 436190244300
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 43 | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Coil Power | 0.4W | |
| Length | 28.6mm | |
| Height | 15.4mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 43 | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Coil Power 0.4W | ||
Length 28.6mm | ||
Height 15.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- ES
The Finder versatile industrial relay with 2 CO contacts. It's designed for reliable switching in various applications, offering a compact and efficient solution.
Coil Voltage 24V dc
Contact Configuration SPST
관련된 링크들
- Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Finder PCB Power Relay, 230V ac Coil, 12A Switching Current, SPST
- Finder Power Relay Module, 12V ac Coil, 16A Switching Current, SPST
- Finder PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST
- Finder PCB Power Relay, 24V dc Coil, 30A Switching Current, SPST
- Finder PCB Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder Power Relay, 48 V dc Coil, 6 A Switching Current, SPST