Omron PCB, PCB Power Relay, 5V dc Coil, 20A, SPST-NO
- RS 제품 번호:
- 277-8723
- 제조사 부품 번호:
- G5PZ-1A4-E-DC5
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 277-8723
- 제조사 부품 번호:
- G5PZ-1A4-E-DC5
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB, PCB | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V | |
| Series | G5PZ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10.5mm | |
| Standards/Approvals | IEC60664-1, IEC/EN60079-15 | |
| Length | 24mm | |
| Height | 25mm | |
| Coil Resistance | 1087Ω | |
| Contact Material | Silver Alloy (Cadmium Free) | |
| Coil Power | 530mW | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB, PCB | ||
Switching Current 20A | ||
Switching AC Voltage 250V | ||
Series G5PZ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 10.5mm | ||
Standards/Approvals IEC60664-1, IEC/EN60079-15 | ||
Length 24mm | ||
Height 25mm | ||
Coil Resistance 1087Ω | ||
Contact Material Silver Alloy (Cadmium Free) | ||
Coil Power 530mW | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron Compact PCB Power Relay is a sealed type relay with explosion protection proof used in home appliances, industrial machinery.
Reinforced insulation conformed
High capacity relay
관련된 링크들
- Omron PCB Power Relay, 24V dc Coil, 16A, SPST-NO
- Omron PCB Power Relay, 12V dc Coil, 5A, SPST-NO
- Omron PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Power Relay, 24V Coil, 25A Switching Current, 3PST-NO, SPST-NC
- Omron PCB Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- Omron PCB Power Relay, 12V Coil, 5A Switching Current, SPST-NO
- Omron PCB Relay, 12V dc Coil, 200A Switching Current, SPST-NO
- Omron PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST