Durakool PCB Power Relay, 12V dc Coil, 100mA Switching Current, 1 CO
- RS 제품 번호:
- 276-5998
- 제조사 부품 번호:
- DX85-2011-35-1012
- 제조업체:
- Durakool
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 276-5998
- 제조사 부품 번호:
- DX85-2011-35-1012
- 제조업체:
- Durakool
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durakool | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | DX85 | |
| Terminal Type | PCB Pin | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V ac | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durakool | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series DX85 | ||
Terminal Type PCB Pin | ||
Switching Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V ac | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 29mm | ||
Coil Power 400mW | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.
Operating temperature -40 to +85°C
Industry standard style
관련된 링크들
- Durakool PCB Power Relay, 12V dc Coil, 100mA Switching Current, 1 CO
- Durakool PCB Power Relay, 24V ac Coil, 100mA Switching Current, 1 CO
- Durakool Power Relay, 12V dc Coil, 10A Switching Current, 2 CO
- Durakool PCB Power Relay, 12V dc Coil, 100mA Switching Current, 2 CO
- Durakool PCB Power Relay, 12V dc Coil, 12A Switching Current, 1 CO
- Durakool Power Relay, 24V dc Coil, 7A Switching Current, 3 CO
- Durakool Power Relay, 24V dc Coil, 10A Switching Current, 2 CO
- Durakool PCB Power Relay, 24V dc Coil, 100mA Switching Current, 2 CO