TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS 제품 번호:
- 276-3918
- 제조사 부품 번호:
- 7-1415899-9 RZ03-1C4-D024-R
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩25,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩86,560.00
재고있음
- 300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 20 - 80 | ₩4,328.00 | ₩86,580.00 | - |
| 100 - 180 | ₩4,072.00 | ₩81,420.00 | ₩25,600.00 |
| 200 - 380 | ₩3,932.00 | ₩78,620.00 | ₩79,200.00 |
| 400 + | ₩3,732.00 | ₩74,640.00 | ₩238,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3918
- 제조사 부품 번호:
- 7-1415899-9 RZ03-1C4-D024-R
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Power PCB Relay RZ | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 54.8mm | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK Power PCB Relay RZ | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Width 12.7mm | ||
Length 29mm | ||
Height 54.8mm | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
The TE Connectivity Power PCB Relay RZ Series is suitable for a broad range of applications within the industrial, building automation and equipment and in appliance industries. The RZ series includes single-pole relays with normally open or changeover contacts as well as standard versions for 85°C ambient temperature and high temperature models for 105°C (RZH Series).
Global standard platform for 16 Amp applications
Designed to overcome micro welding
관련된 링크들
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 9V dc Coil, 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 48V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 9V dc Coil, 16A Switching Current, SPDT
- TE Connectivity Panel Power Relay, 12V dc Coil, 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay, 5V dc Coil, 30A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT