TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, SPST
- RS 제품 번호:
- 276-3884
- 제조사 부품 번호:
- T9GS1L14-5 1558666-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩3,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,540.00
재고있음
- 추가로 2026년 11월 16일 부터 360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩15,540.00 | - |
| 5 + | ₩14,860.00 | ₩3,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3884
- 제조사 부품 번호:
- T9GS1L14-5 1558666-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Potter & Brumfield T9G | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 28Ω | |
| Width | 21.5mm | |
| Standards/Approvals | RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Potter & Brumfield T9G | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 28Ω | ||
Width 21.5mm | ||
Standards/Approvals RoHS 2011/65/EU, REACH EC 1907/2006, EU ELV Directive 2000/53/EC | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity Potter and Brumfield T9G relay series is a 30A Power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without having to compromise on relay performance.
User friendly
Easy to install
관련된 링크들
- TE Connectivity PCB Power Relay, 5V dc Coil, 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay, 24V dc Coil, 30A Switching Current, SPDT, SPST
- TE Connectivity PCB Power Relay, 9V dc Coil, 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay, 12V dc Coil, 30A Switching Current, SPST
- Panasonic PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Fujitsu Power Relay, 48V dc Coil, 5A Switching Current, SPST
- RS PRO PCB Power Relay, 5V dc Coil, 25A Switching Current, SPST