Finder PCB Relay, 12V dc Coil, 6A Switching Current, 1 NO

Subtotal (1 unit)*

₩8,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-1192
Distrelec 제품 번호:
137-44-319
제조사 부품 번호:
32.21.7.012.4300
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

32

Terminal Type

PCB Pin

Switching Current

6A

Switching Power

1.5kVA

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

11.5kΩ

Maximum Operating Temperature

85°C

Coil Power

0.2W

Length

20mm

Width

10mm

Standards/Approvals

EN 61810-1, EN 61000-4-5

Height

10.7mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
SI

Finder Series 32 Relay, 12V DC Coil Voltage, 6A Switching Current - 32.21.7.012.4300


This relay is a subminiature PCB mount device designed for a variety of applications requiring efficient switching at a coil voltage of 12V DC. Featuring a compact and low-profile design, this single-pole normally open (SPST-NO) relay provides effective performance in automation and control systems while ensuring longevity with a life expectancy of 50,000 cycles.

Features & Benefits


• Operates with a low coil power of 200mW which enhances energy efficiency

• Capable of switching current up to 6A, suitable for diverse applications

• Insulation between coil and contacts rated at 6kV for safety

• Constructed with AgSnO2 contact material for improved durability

• Wide temperature range of -40°C to +85°C supports harsh environments

• Meets cURus standards ensuring reliable performance and compliance

Applications


• Used in electronic circuit boards for reliable signal switching

• Ideal for washing machines needing efficient operational control

• Utilised in control systems for quick response action

• Applied in medical equipment requiring precise and robust operation

• Suitable for use in programmable controllers for enhanced functionality

What is the maximum switching voltage for this device?


The maximum switching voltage for AC applications is 400V, while for DC it is 48V, allowing for versatile uses in different environments.

How does the relay’s insulation improve safety during operation?


With insulation rated at 6kV, it prevents any electrical hazards between the coil and contacts, ensuring safe operation in critical applications.

What is the operational life of the relay under normal conditions?


It is designed to operate effectively for up to 50,000 cycles, ensuring long-term reliability in continuous use scenarios.

What protection features does the relay include for harsh conditions?


It has environmental protection rated RT III, making it suitable for challenging conditions while maintaining performance integrity.

Can the relay be used for switching between different types of loads?


Yes, it can switch resistive and inductive loads within its rated specifications, making it adaptable for various applications in electronics and machinery.

관련된 링크들