TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPST
- RS 제품 번호:
- 272-7731
- 제조사 부품 번호:
- RT234024 6-1393239-6
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 20 units)*
₩133,080.00
재고있음
- 640 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 20 - 80 | ₩6,654.00 | ₩133,080.00 |
| 100 - 180 | ₩6,296.00 | ₩125,900.00 |
| 200 - 480 | ₩5,996.00 | ₩119,900.00 |
| 500 - 980 | ₩5,636.00 | ₩112,700.00 |
| 1000 + | ₩5,336.00 | ₩106,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7731
- 제조사 부품 번호:
- RT234024 6-1393239-6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.7mm | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Standards/Approvals | VDE, cULus, CQC, CCSAUS | |
| Width | 12.7mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 15.7mm | ||
Coil Power 400mW | ||
Length 29mm | ||
Standards/Approvals VDE, cULus, CQC, CCSAUS | ||
Width 12.7mm | ||
Contact Material Silver Nickel Alloy | ||
The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 400 mW DC coil power rating.
RoHS compliant
REACH compliant
UL coil insulation class F
1440 ohms coil resistance
관련된 링크들
- TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 6V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- TE Connectivity PCB Power Relay, 230V ac Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST