TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS 제품 번호:
- 272-7724
- 제조사 부품 번호:
- RTS3LF12 2-1415898-5
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 6% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,840.00
재고있음
- 753 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩16,840.00 | - |
| 10 + | ₩15,820.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7724
- 제조사 부품 번호:
- RTS3LF12 2-1415898-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RT | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 240Ω | |
| Height | 16mm | |
| Standards/Approvals | REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU | |
| Width | 12.7mm | |
| Length | 29mm | |
| Coil Power | 600mW | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RT | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 240Ω | ||
Height 16mm | ||
Standards/Approvals REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU | ||
Width 12.7mm | ||
Length 29mm | ||
Coil Power 600mW | ||
Contact Material Silver Tin Oxide | ||
The TE Connectivity Power relay is a general purpose low power PCB relays. The typical applications includes LED lighting systems, filament and incandescent lamp loads, movement detectors, light sensors, intelligent wall sockets and motors.
IEC60335 1 standard
Reinforced insulation
Mono or bi stable coil
RoHS and REACH compliant
VDE and UL E214025 approved
관련된 링크들
- TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- TE Connectivity PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST
- Panasonic Power Relay, 12V dc Coil, 80A Switching Current, SPST
- Finder Panel Relay, 12V ac Coil, 10A Switching Current, SPST
- Finder PCB Relay, 12V dc Coil, 20A Switching Current, SPST
- Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- Finder PCB Power Relay, 230V ac Coil, 12A Switching Current, SPST