TE Connectivity PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- RS 제품 번호:
- 272-7699
- 제조사 부품 번호:
- T9GS5L14-12 1558665-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩104,140.00
일시적 품절
- 330 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 - 40 | ₩10,414.00 | ₩104,140.00 |
| 50 - 90 | ₩9,836.00 | ₩98,360.00 |
| 100 - 240 | ₩9,306.00 | ₩93,060.00 |
| 250 - 490 | ₩8,864.00 | ₩88,640.00 |
| 500 + | ₩8,330.00 | ₩83,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7699
- 제조사 부품 번호:
- T9GS5L14-12 1558665-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | T9G | |
| Terminal Type | Solder | |
| Switching Current | 20A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 105°C | |
| Height | 15.7mm | |
| Width | 21.5mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Length | 29mm | |
| Coil Power | 900mW | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series T9G | ||
Terminal Type Solder | ||
Switching Current 20A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 105°C | ||
Height 15.7mm | ||
Width 21.5mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Length 29mm | ||
Coil Power 900mW | ||
Contact Material Silver Tin Oxide | ||
The TE Connectivity DC coil 30A PCB relay is a general purpose power PCB relays. It is designed to control compressor loads to 3.5 tons. The typical applications includes HVAC, appliances, industrial controls and energy management.
RoHS compliant
REACH compliant
Minimum board space
Meets UL 508 for clearance
UL approved for 480 VAC switching
관련된 링크들
- TE Connectivity PCB Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- Aratas PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS PRO Power Relay, 12V ac Coil, 12A Switching Current, SPDT
- RS PRO Power Relay, 12V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT
- Aratas PCB Power Relay, 48V dc Coil, 12A Switching Current, SPDT