Carlo Gavazzi Power Relay, 230V ac Coil, 5A Switching Current, DPDT
- RS 제품 번호:
- 272-6026
- 제조사 부품 번호:
- RPYS002230A
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩13,224.00
마지막 RS 재고
- 최종적인 25 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,224.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-6026
- 제조사 부품 번호:
- RPYS002230A
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RPYS | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 23kΩ | |
| Height | 27mm | |
| Length | 29mm | |
| Coil Power | 0.53W | |
| Standards/Approvals | IEC 61810 UL 508 A | |
| Width | 12.6mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RPYS | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 23kΩ | ||
Height 27mm | ||
Length 29mm | ||
Coil Power 0.53W | ||
Standards/Approvals IEC 61810 UL 508 A | ||
Width 12.6mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RPYS is an electromechanical relay that can switch resistive loads up to 5 A for the 2 changeover contact version.
Space saving
Time saving
Better adaptation to wiring systems
관련된 링크들
- Carlo Gavazzi Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 115V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 24V dc Coil, 5A Switching Current, DPDT