Carlo Gavazzi Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- RS 제품 번호:
- 272-5981
- 제조사 부품 번호:
- RCP8002230VAC
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩26,060.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-5981
- 제조사 부품 번호:
- RCP8002230VAC
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | RCP | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 6.5kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 1.4W | |
| Standards/Approvals | CSA, IMQ, RINA, TUV, UL | |
| Length | 35mm | |
| Width | 35.5mm | |
| Height | 55.4mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series RCP | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 6.5kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 1.4W | ||
Standards/Approvals CSA, IMQ, RINA, TUV, UL | ||
Length 35mm | ||
Width 35.5mm | ||
Height 55.4mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 8 number of pins.
Matched sockets available
IP40
Conform to CE low voltage directive
관련된 링크들
- Carlo Gavazzi Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 12V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay, 24V Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 48V dc Coil, 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay, 110V dc Coil, 10A Switching Current, DPDT