Omron Power Relay, 12V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

₩14,700.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩14,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-1905
제조사 부품 번호:
MY2-GS-R AC12
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

12V ac

Product Type

Power Relay

Contact Configuration

DPDT

Series

MY

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-55°C

Switching Power

10VA

Coil Resistance

46Ω

Maximum Operating Temperature

70°C

Width

21.5mm

Height

36mm

Coil Power

900mW

Standards/Approvals

CQC, CSA, IEC, UL

Length

28mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

제외

COO (Country of Origin):
CN

OMRON Power Relay, 500,000 Switching Cycles, 46Ω Coil Resistance - MY Series - MY2-GS-R AC12


When you need to control high-power circuits using a low-power signal, reach for this power relay from OMRON to lighten your load. With a maximum switching voltage of 220V DC and 250V AC, it's just the thing for managing heavy-duty motors and industrial appliances. Compact dimensions of 28 (L) x 21.5 (W) x 36mm (H) mean the miniature unit slips seamlessly into lighting and heating systems where space is limited. It stands up to harsh conditions too, thanks to a broad operating temperature range between -55°C and +70°C.

Features & Benefits


• Printing on coil tape shows operating specifications to prevent errors during use

• Plug-in design saves wiring time with direct installation into compatible sockets

• Comes with 2 poles to control a pair of circuits at once

• Highly conductive silver contacts resist corrosion to support a long product life

Applications


• Pharmaceutical manufacturing

• Industrial process control

• Transportation industry

How long will this power relay last?


The unit is built to last for approximately 500,000 mechanical operations, so you can trust it to perform over the long-term.

Is this a latching or non-latching relay?


This is a non-latching type, which means it returns to its original position when power is turned off.

Note

This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.

관련된 링크들