Omron Plug-in, Plug-in Power Relay, 24V dc Coil, 5A, 4PDT
- RS 제품 번호:
- 266-3019
- 제조사 부품 번호:
- MY4IN DC24(S)
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩24,800.00
- RS 제품 번호:
- 266-3019
- 제조사 부품 번호:
- MY4IN DC24(S)
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Mount Type | Plug-in, Plug-in | |
| Product Type | Power Relay | |
| Coil Voltage | 24 V dc | |
| Switching Current | 5 A | |
| Contact Configuration | 4PDT | |
| Coil Power | 0.9 VA | |
| Coil Resistance | 662 Ω | |
| Contact Material | Gold Clad Silver Alloy | |
| Contact Resistance | 50 mΩ | |
| Height | 42.4 mm | |
| Length | 28 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | MY4 | |
| Standards/Approvals | CSA, EN 61810-1, UL 508 | |
| Switching AC Voltage | 250 V | |
| Switching DC Voltage | 125 V | |
| Switching Power | 24 W | |
| Terminal Type | Plug-In | |
| Width | 21.5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Mount Type Plug-in, Plug-in | ||
Product Type Power Relay | ||
Coil Voltage 24 V dc | ||
Switching Current 5 A | ||
Contact Configuration 4PDT | ||
Coil Power 0.9 VA | ||
Coil Resistance 662 Ω | ||
Contact Material Gold Clad Silver Alloy | ||
Contact Resistance 50 mΩ | ||
Height 42.4 mm | ||
Length 28 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -55 °C | ||
Series MY4 | ||
Standards/Approvals CSA, EN 61810-1, UL 508 | ||
Switching AC Voltage 250 V | ||
Switching DC Voltage 125 V | ||
Switching Power 24 W | ||
Terminal Type Plug-In | ||
Width 21.5 mm | ||
When 2663019 is no longer for sale, please see RS article 2711947 for the updated version in the new range of relays from Omron.
The Omron miniature power relay is a model with latching lever added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket. Relays with AC and DC coils have different colors of operating indicators (L
Mechanical operation indicators are a standard feature on all models
RoHS compliant
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
관련된 링크들
- Omron Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron Plug-in Non-Latching Relay, 24V dc Coil, 5A, 4PDT
- Omron Plug-in Relay, 12V dc Coil, 3A Switching Current, 4PDT
- Omron Plug-in Power Relay, 12V ac Coil, 5A, 4PDT
- Omron Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
- Omron Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron DIN Rail Power Relay, 24V dc Coil, 3A Switching Current, 4PDT