Omron Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

₩16,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 286 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2962
Distrelec 제품 번호:
137-12-091
제조사 부품 번호:
G2R-1-S 24VDC (S)
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Switching AC Voltage

440V ac

Switching Power

2.5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

253Ω

Width

13mm

Standards/Approvals

CSA, IEC/VDE, UL 508

Length

29mm

Height

40.5mm

Coil Power

0.53W

Contact Material

Silver Tin Indium

Contact Resistance

100mΩ

Omron G2R Series Power Relay, 24V Coil Voltage, 10A Switching Current - G2R-1-S 24VDC (S)


This power relay is a plug-in electromechanical switching device intended for control and automation tasks in industrial environments. It operates from a 24V DC Coil and provides a single-pole double-throw contact arrangement to switch loads in both AC and DC circuits. Designed for panel or socket mounting, it is suited to systems requiring compact, serviceable relays.

Features and Benefits:


• Coil consumes 0.53W enabling reduced drive current requirements
• Contact rating allows 10A switching for moderate load currents
• Capable of switching up to 440V AC for high-voltage AC circuits
• Able to interrupt 125V DC supporting DC control and power circuits
• Contact material uses silver tin indium for improved contact life
• Plug-in Terminal format simplifies replacement and maintenance tasks

Applications


• Suitable for motor control Interface in factory automation
• Used with PLCs for signal isolation and load switching
• Ideal for control panels requiring serviceable relay modules
• Can be used for DC power distribution control in battery systems
• Used for switching auxiliary circuits in HVAC and machinery

What Coil electrical characteristic affects drive circuitry?


The Coil presents a resistance of 253Ω which determines the current drawn from a 24V supply and informs driver transistor or relay-socket design.

How does temperature range influence installation choices?


The device operates between −40°C and 70°C, so it can be deployed in both cold-storage control and ambient industrial environments without additional thermal protection.

What standards govern its use in safety-conscious installations?


It is produced to meet CSA, IEC/VDE and UL508 recognised criteria relevant to industrial control equipment.

How Compact is the relay for dense panel layouts?


It has a narrow profile with a width of 13mm, allowing close spacing in relay racks or DIN-mounted sockets.

관련된 링크들