Finder Plug-in Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

₩11,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7378
제조사 부품 번호:
466190240020
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

Plug-in

Series

46

Switching Current

16A

Switching AC Voltage

440V ac

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Coil Resistance

32kΩ

Maximum Operating Temperature

70°C

Width

12.4mm

Standards/Approvals

CE, EAC

Length

29mm

Height

39.3mm

Coil Power

1.2W

Contact Material

Silver Alloy

제외

COO (Country of Origin):
IT

Finder Series 46 Power Relay, SPDT Contact Configuration, 24V DC Coil Voltage - 466190240020


This power relay is designed for efficient switching across a range of applications, ensuring performance in automation, electrical, and mechanical environments. Operating with a coil voltage of 24V DC, it features a Single Pole Double Throw (SPDT) configuration. Constructed to withstand temperatures from -40 to +70°C, it offers operational stability in various conditions.

Features & Benefits


• High coil power of 1.2/0.5W for effective operation

• AgNi contact material for enhanced conductivity and durability

• CE certified to meet safety and standard requirements

• Maximum switching voltage of 250/440V AC suitable for high voltage applications

• Rated for 100,000 electrical cycles, supporting extended usage

• Plug-in mounting type facilitates easy installation and maintenance

Applications


• Utilised in automation systems for blinds and grilles

• Suitable for control panels in bottling facilities

• Commonly integrated into elevator and lift systems

• Applied in shipyard operations for effective management

• Used in road and tunnel lighting systems

Yes, it functions within the range of -40°C to +70°C.

Yes, it can handle a maximum switching voltage of 250/440V AC.

Yes, it is rated for an electrical life of 100,000 cycles.

Yes, it features AgNi contact material for reliability.

관련된 링크들