Finder PCB Relay, 3V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

₩6,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 62 개 단위 배송 준비 완료
  • 추가로 2026년 12월 25일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7356
제조사 부품 번호:
361190034011
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

3V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

36

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Length

18.8mm

Width

15.2mm

Standards/Approvals

According to type

Coil Power

360mW

Height

19mm

Contact Material

Silver Tin Oxide

제외

Finder Series 36 Relay, 3V DC Coil Voltage, 10A Switching Current - 361190034011


This relay is a versatile component designed for PCB mounting, featuring a compact 'sugar cube' form factor suitable for a variety of applications. It operates at a 3V DC coil voltage, enabling efficient control of electrical devices. With a single pole and double throw (SPDT) configuration, this relay can handle a maximum switching current of 10A, making it ideal for use in automation and electronic circuits.

Features & Benefits


• Compact size enhances installation flexibility in limited spaces

• SPDT relay configuration allows for versatile circuit designs

• Supports a maximum switching current of 10A for robust control

• AgSnO2 contact material ensures longevity and performance

Applications


• Utilised in burners, boilers, and furnaces

• Suitable for controlling jacuzzis and hot tubs

• Implemented in washing machines for cycle control

• Used in hi-fi systems for improved signal handling

• Ideal for automated controls of blinds and shutters

• Found in electronic circuit boards and kits

The relay can manage AC loads up to 277V and DC loads up to 48V, making it adaptable for various applications in both types of circuitry.

It is rated for a life cycle of 50,000 operations, ensuring reliable performance in long-term applications.

The relay features a protection rating of RT III, allowing it to withstand harsh environments, such as those involving moisture and dust, making it suitable for varied settings.

Yes, although it operates at a nominal voltage of 3V DC, it is compatible with various coil voltages within the specified range of 3 to 48 V DC as outlined in the technical specifications.

관련된 링크들