Finder DIN Rail Relay, 24V ac Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

₩64,124.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,124.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7347
제조사 부품 번호:
202880240000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

24V ac

Product Type

Relay

Contact Configuration

DPST

Mount Type

DIN Rail

Series

20

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Switching Power

1W

Maximum Operating Temperature

+40°C

Coil Resistance

2.7kΩ

Height

84mm

Length

58.4mm

Standards/Approvals

CE, EAC, UKCA

Coil Power

6.5VA

Width

17.4mm

Contact Material

Silver Tin Oxide

제외

Finder Series 20 Modular Step Relay, 24V AC Coil Voltage, 16A Switching Current - 202880240000


This modular step relay is designed for efficient control in various automation applications. Incorporating a compact structure, it measures 17.4mm wide and fits seamlessly onto a DIN rail for easy installationOperating at 24V AC, the DPST relay supports a maximum switching current of 16A, ensuring reliable performance in demanding environments.

Features & Benefits


• Standard isolation between coil and contacts at 4kV enhances safety

• Supports multiple switching sequences for versatile automation solutions

• Mechanical indicators simplify user interaction during operation

• Cadmium-free contact material helps reduce environmental impact

• High voltage switching capability of 400V AC caters to diverse applications

• Expected life of 100,000 cycles ensures long-term reliability and reduced maintenance.

Applications


• Used for controlling blinds, grilles, and shutters in smart automation systems

• Ideal for lighting control in hospitals, hotels, and office environments

• Utilised in residential settings for bedroom and living room light management

• Suited for requiring integration with illuminated push buttons

The relay can manage a maximum switching current of 16A and a voltage of up to 400V AC, making it suitable for high-power applications.

Installation requires mounting on a standard 35mm DIN rail, ensuring compatibility with common electrical systems while simplifying wiring in various setups.

Its capacity to endure a wide temperature range from -40°C to +40°C, combined with high electrical isolation, makes it reliable in demanding industrial conditions.

Yes, adequate ventilation is recommended with a suggested gap of 9mm between adjacent relays to prevent overheating during prolonged operation.

관련된 링크들