TE Connectivity PCB Non-Latching Relay, 24V Coil, 6A Switching Current, SPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 20 units)*

₩373,520.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 360 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
20 - 40₩18,676.00₩373,528.00
60 +₩18,434.00₩368,676.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-3425
제조사 부품 번호:
2-1393236-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

24V

Contact Configuration

SPDT

Mount Type

PCB

Series

SNR-V2309

Terminal Type

PCB Pin

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Switching AC Voltage

400V ac

Coil Resistance

3.4kΩ

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS, REACH

Length

28mm

Height

15mm

Coil Power

170mW

Contact Material

Silver Tin Oxide

COO (Country of Origin):
CZ

724492


The TE-Connectivity power relay is standard and monostable,DC coil magnetic system type of relay. It has a 170 mW coil DC power rating. The coil resistance of power relay is 3390 ohms. The width of product is 5 mm and length is 28 mm.

Insulation special features is tracking index of relay base PTI25

Contact plating material is gold

Relay terminal type is PCB-THT

관련된 링크들