TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, CO
- RS 제품 번호:
- 254-3419
- Distrelec 제품 번호:
- 304-50-437
- 제조사 부품 번호:
- 2-1393224-7
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
60개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 20 units)*
₩128,400.00
재고있음
- 220 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 20 - 40 | ₩6,420.00 | ₩128,380.00 | - |
| 60 - 80 | ₩6,212.00 | ₩124,220.00 | 3% |
| 100 + | ₩6,004.00 | ₩120,100.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3419
- Distrelec 제품 번호:
- 304-50-437
- 제조사 부품 번호:
- 2-1393224-7
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | CO | |
| Mount Type | PCB | |
| Series | RY | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 627Ω | |
| Height | 12.3mm | |
| Width | 10.1mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 28.5mm | |
| Coil Power | 230mW | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration CO | ||
Mount Type PCB | ||
Series RY | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 627Ω | ||
Height 12.3mm | ||
Width 10.1mm | ||
Standards/Approvals RoHS, REACH | ||
Length 28.5mm | ||
Coil Power 230mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
724504
The TE-Connectivity power relay type is standard. It has Monostable,DC coil magnetic system. It has 230mW coil power rating DC and coil resistance of power relay is 627 ohms. The coil voltage rating is 12 VDC.
Insulation special features is tracking index of relay base PTI250
Product width 10.1 mm[.398 in]
Product length 28.5 mm[1.122 in]
Product height 12.3 mm[.484 in]
Relay terminal type is PCB-THT
Contact current rating maximum- 8 A
Contact material - AgNi0.15
관련된 링크들
- TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 8A Switching Current, CO
- Weidmüller Non-Latching Relay, 230V Coil, 10A Switching Current, 2 CO
- TE Connectivity PCB Non-Latching Relay, 250V Coil, 16A Switching Current, 1 CO
- Finder PCB Non-Latching Relay, 24V Coil, 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay, 230V Coil, 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay, 230V Coil, 7A Switching Current, 4 CO
- Finder PCB Non-Latching Relay, 12V Coil, 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay, 230V ac Coil, 30A Switching Current, 2 CO