Aratas PCB Power Relay, 24V dc Coil, 20A Switching Current, DPST
- RS 제품 번호:
- 254-3155
- 제조사 부품 번호:
- G7L-2A-X-L DC24
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-3155
- 제조사 부품 번호:
- G7L-2A-X-L DC24
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G7L-X | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 1kV dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 250Ω | |
| Standards/Approvals | EN, IEC, UL, VDE | |
| Width | 35.5mm | |
| Coil Power | 0.6W | |
| Length | 52.5mm | |
| Height | 41mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G7L-X | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 1kV dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 250Ω | ||
Standards/Approvals EN, IEC, UL, VDE | ||
Width 35.5mm | ||
Coil Power 0.6W | ||
Length 52.5mm | ||
Height 41mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- ID
The Omron power relay is compact power relay capable of switching 1,000 VDC loads, dc high capacIty switching for both normal and reverse polarIty available by adding reverse polarIty specification addItion.
Two poles wired in series to break or switch 600 to 1,000 VDC
Contribute for lower power consumption(low power consumption of approx 600 mW at 50% reduced coil voltage)
UL and EN conformed
Designed for safety with 6.0-mm contact gap (two-pole series wiring)
관련된 링크들
- Aratas PCB Power Relay, 24V dc Coil, 20A Switching Current, DPST
- Aratas PCB Relay, 24V dc Coil, 1A Switching Current, DPST
- Aratas Panel Power Relay, 24V dc Coil, 25A Switching Current, DPST
- Aratas PCB Power Relay, 24V dc Coil, 30A Switching Current, DPST
- Aratas Panel Non-Latching Relay, 24V dc Coil, 25A Switching Current, DPST
- Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Aratas Panel Power Relay, 24V ac Coil, 25A Switching Current, DPST
- Aratas PCB Power Relay, 24V ac Coil, 25A Switching Current, DPST