Aratas Surface Power Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS 제품 번호:
- 254-3148
- 제조사 부품 번호:
- G6K-2F-TR DC24
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩2,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,000.00
일시적 품절
- 2027년 2월 01일 부터 1,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩7,000.00 | - |
| 10 - 99 | ₩6,780.00 | ₩2,200.00 |
| 100 - 499 | ₩6,660.00 | ₩34,000.00 |
| 500 - 999 | ₩6,340.00 | ₩330,000.00 |
| 1000 + | ₩6,120.00 | ₩880,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3148
- 제조사 부품 번호:
- G6K-2F-TR DC24
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | G6K | |
| Terminal Type | Solder | |
| Switching Current | 1A | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Coil Resistance | 5.2kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.2mm | |
| Length | 10mm | |
| Standards/Approvals | CSA, RoHS | |
| Width | 6.5mm | |
| Coil Power | 100mW | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series G6K | ||
Terminal Type Solder | ||
Switching Current 1A | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Coil Resistance 5.2kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 5.2mm | ||
Length 10mm | ||
Standards/Approvals CSA, RoHS | ||
Width 6.5mm | ||
Coil Power 100mW | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Omron G6K-2F-TR 24DC is surface mounting relay wIth the worlds smallest mounting area. Surface mounting terminal models incorporate a unique terminal structure wIth high infrared irradiation efficiency which allows the terminal temperature to rise ea
Sub miniature model as small as 5.2 (H) x 6.5 (W) x 10 (L) mm is ideal for high-density mounting (G6K(U)-2F(-Y))
Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y))
Light weight of 0.7 g contributes to higher speed mounting
Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1)
Models available with a 2.54-mm terminal pitch
Rated carry current 2A
관련된 링크들
- Aratas Surface Power Relay, 24V dc Coil, 1A Switching Current, DPDT
- Aratas PCB Power Relay, 24V dc Coil, 4A Switching Current, DPDT
- Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- Aratas PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Aratas Panel Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Aratas PCB Power Relay, 24V dc Coil, 3A Switching Current, DPDT
- Aratas Surface Power Relay, 24V dc Coil, 2A Switching Current, DPDT
- Aratas Surface Mount Relay, 24V dc Coil, 1A Switching Current, DPDT