Omron PCB Power Relay, 24V dc Coil, 16A Switching Current, SPST

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-3138
제조사 부품 번호:
G5RL-K1A-E DC24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5RL-U/-K

Switching Current

16A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

85°C

Height

15.7mm

Standards/Approvals

CQC Certified, CSA certified, UL Recognised, VDE Certified

Width

12.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. Compatible wIth the international safety standard for electrical/ electronic household appliances.

Creepage distance 8 mm between coil and contacts

10 kV impulse withstand voltage

Ambient operating temperature 85°C

In-rush resistant and supports illumination load

Compatible with capacitor load (IEC60669-1) (G5RL-@1A-EL-HA)

관련된 링크들