Aratas Through Hole Power Relay, 12V dc Coil, 12A Switching Current, SPST
- RS 제품 번호:
- 254-3117
- 제조사 부품 번호:
- G2RL-1A-E-CF DC12
- 제조업체:
- Aratas
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩35,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩443,600.00
일시적 품절
- 2026년 11월 30일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩4,436.00 | ₩443,540.00 | - |
| 200 + | ₩4,258.00 | ₩425,780.00 | ₩35,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3117
- 제조사 부품 번호:
- G2RL-1A-E-CF DC12
- 제조업체:
- Aratas
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Through Hole | |
| Series | G2RL | |
| Terminal Type | Quick Connect | |
| Switching Current | 12A | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Coil Power | 400mW | |
| Length | 29mm | |
| Height | 19.2mm | |
| Standards/Approvals | CSA, VDE | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Through Hole | ||
Series G2RL | ||
Terminal Type Quick Connect | ||
Switching Current 12A | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 440V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Coil Power 400mW | ||
Length 29mm | ||
Height 19.2mm | ||
Standards/Approvals CSA, VDE | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
The Omron relay is high capacIty, low profile relay. It has cadmium-free contacts ensuring environment-friendly use. This relay is UL, CSA and VDE approved.
Low profile 15.7 mm maximum in height
Cadmium-free contacts ensuring environment-friendly use
10 kV impulse surge withstand
Clearance and creepage distance 10 mm/10 mm
Low coil power of 400 mW
UL, CSA and VDE approved
관련된 링크들
- Aratas PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas Through Hole Power Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- Aratas PCB Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
- Aratas PCB Power Relay, 12V dc Coil, 8A Switching Current, DPDT
- Aratas PCB Power Relay, 24V dc Coil, 12A Switching Current, SPST