Finder DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, 3PDT
- RS 제품 번호:
- 248-2698
- 제조사 부품 번호:
- 7S1482304310
- 제조업체:
- Finder
Subtotal (1 pack of 5 units)*
₩1,170,040.00
제조사가 재고 비축중
- 2027년 2월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩234,008.00 | ₩1,170,036.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2698
- 제조사 부품 번호:
- 7S1482304310
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Quick Connect | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 100.3mm | |
| Coil Power | 2.3VA | |
| Standards/Approvals | CE, EAC | |
| Height | 86.2mm | |
| Width | 78.8mm | |
| Contact Material | Silver Tin Oxide | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Quick Connect | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Length 100.3mm | ||
Coil Power 2.3VA | ||
Standards/Approvals CE, EAC | ||
Height 86.2mm | ||
Width 78.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
The Finders 7S series of Modular relay with forcibly guided contacts have 22.5 mm wide, screwless terminals, and 4 contacts. This relay works on 230 Vac (50/60 Hz).
It has 3 NO & 1 NC (3PST-NO + SPST-NC) contacts
The contact material is AgSnO2
관련된 링크들
- Finder DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, 3PDT
- Finder Non-Latching Relay, 230V ac Coil, 8A Switching Current, SPDT
- Finder Non-Latching Relay, 230V ac Coil, 16A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay, 120V ac Coil, 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay, 110V dc Coil, 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, 3PDT
- Lovato Electric Non-Latching Relay, 230V ac Coil, 5A Switching Current, 4PDT