Finder PCB Power Relay Module, 48V dc Coil, 16A Switching Current, 2 CO

Subtotal (10 units, in packs of 10)*

₩331,520.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
10 +₩33,152.00₩331,514.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2495
제조사 부품 번호:
622290480000
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

48V dc

Product Type

Power Relay Module

Contact Configuration

2 CO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

1.8kΩ

Maximum Operating Temperature

70°C

Coil Power

1.3W

Height

53.1mm

Length

38.2mm

Standards/Approvals

EAC, CSA

Width

35.8mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 48 Vdc. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with standard AgCdO contacts

관련된 링크들