Finder Relay, 36V ac Coil, 6A Switching Current, 3PDT
- RS 제품 번호:
- 248-2108
- 제조사 부품 번호:
- 601380360040
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩341,560.00
제조사가 재고 비축중
- 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩34,156.00 | ₩341,562.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2108
- 제조사 부품 번호:
- 601380360040
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 36V ac | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Series | 60 | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 2.2W | |
| Length | 36.4mm | |
| Standards/Approvals | EAC, CE, CCC, VDE, RINA, CSA | |
| Width | 32.5mm | |
| Height | 66.8mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 36V ac | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Series 60 | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Power 2.2W | ||
Length 36.4mm | ||
Standards/Approvals EAC, CE, CCC, VDE, RINA, CSA | ||
Width 32.5mm | ||
Height 66.8mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 36 Vac (50/60 Hz).
Comes with standard contacts and offers plug-in mounting (11 pins)
Cadmium free contacts
관련된 링크들
- Finder Relay, 36V dc Coil, 10A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 16A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 6A Switching Current, 3PDT
- Finder Relay, 48V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 60V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 48V ac Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V dc Coil, 6A Switching Current, 3PDT
- Finder Relay, 24V ac Coil, 10A Switching Current, 3PDT