Finder PCB Power Relay Module, 48V dc Coil, 20A Switching Current, 4 CO
- RS 제품 번호:
- 248-2077
- 제조사 부품 번호:
- 564490480000
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩503,620.00
제조사가 재고 비축중
- 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩50,362.00 | ₩503,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2077
- 제조사 부품 번호:
- 564490480000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 4 CO | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 27.7mm | |
| Standards/Approvals | CCC, CSA, EAC, VDE, RINA | |
| Coil Power | 2W | |
| Height | 27.7mm | |
| Length | 40.8mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 48V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 4 CO | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Width 27.7mm | ||
Standards/Approvals CCC, CSA, EAC, VDE, RINA | ||
Coil Power 2W | ||
Height 27.7mm | ||
Length 40.8mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with PCB mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 48 Vdc.
Flange mount option
관련된 링크들
- Finder Power Relay Module, 48V ac Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 48V dc Coil, 20A Switching Current, 4 CO
- Finder Power Relay Module, 48V dc Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 48V ac Coil, 16A Switching Current, 2 CO
- Finder PCB Power Relay Module, 48V dc Coil, 8A Switching Current, 2 CO
- Finder PCB Power Relay Module, 48V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 48V ac Coil, 8A Switching Current, 2 CO
- Finder PCB Power Relay Module, 48V dc Coil, 20A Switching Current, 2 CO