Finder PCB Relay, 5V dc Coil, 12A Switching Current, SPDT
- RS 제품 번호:
- 248-2021
- 제조사 부품 번호:
- 413190050010
- 제조업체:
- Finder
Subtotal (1 pack of 20 units)*
₩278,400.00
제조사가 재고 비축중
- 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩13,920.00 | ₩278,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-2021
- 제조사 부품 번호:
- 413190050010
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 110V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.6mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Standards/Approvals | EAC, RINA, VDE | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 110V dc | ||
Maximum Operating Temperature 85°C | ||
Width 12.6mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Standards/Approvals EAC, RINA, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
Finder Series 41 Relay, 5V DC Coil Voltage, SPDT Contact Configuration - 413190050010
This relay is a robust PCB mount relay designed for diverse applications in automation and control systems. Operating on a coil voltage of 5V DC, it provides a single-pole double-throw (SPDT) configuration with a compact low profile, measuring just 15.7mm in height. With a maximum switching voltage capability of 400V AC and 110V DC, the relay is suitable for a wide variety of tasks in electrical and electronic circuits.
Features & Benefits
• Compact low-profile design allows for space-saving installations
• Operates at a coil power of 0.4W for energy efficiency
• Maximum switching current of 12A enables high-performance control
• Isolation between coil and contacts rated at 6kV enhances safety
• Utilises AgNi contact material for superior conductivity
• Meets rigorous standards (cURus, EAC) for reliability
Applications
• Utilised in medical and dental equipment for reliable switching
• Employed in industrial robots for automated control functions
• Suitable for building automation to manage lighting and HVAC systems
• Functions effectively in timers and electronic circuit boards
• Ideal for door and gate openers where remote operation is needed
• Frequently found in vending machines ensuring efficient service
What is the electrical life expectancy when used at rated loads?
The relay offers an electrical life of approximately 60,000 cycles at rated load, ensuring long-lasting performance in continuous applications.
How does the coil voltage impact the relay's operation?
A 5V DC coil voltage provides efficient activation while maintaining low energy consumption, suitable for various control systems.
Can it be mounted directly onto PCBs and how?
Yes, it can be directly mounted onto printed circuit boards, facilitating easy integration into electronic setups and offering flexibility in design.
What type of contact materials are used and why are they significant?
The relay features AgNi contact material, known for high conductivity and durability, which is essential for stable performance in demanding applications.
Is this relay suitable for both AC and DC applications?
Yes, it accommodates both AC and DC switching, making it versatile for various electrical requirements.
관련된 링크들
- Finder PCB Power Relay, 9V Coil, 10A Switching Current, SPDT
- Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 5V dc Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 12V dc Coil, 6A Switching Current, SPDT
- Finder PCB Relay, 5V dc Coil, 6A Switching Current, SPDT
- Finder PCB Relay, 9V dc Coil, 10A Switching Current, SPDT
- Finder PCB Relay, 6V dc Coil, 10A Switching Current, SPDT
- Finder PCB Relay, 240V ac Coil, 12A Switching Current, SPDT