Finder PCB Power Relay Module, 230V ac Coil, 8A Switching Current, 2 CO
- RS 제품 번호:
- 248-1905
- 제조사 부품 번호:
- 405282300001
- 제조업체:
- Finder
Subtotal (1 pack of 50 units)*
₩1,152,500.00
일시적 품절
- 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩23,050.00 | ₩1,152,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1905
- 제조사 부품 번호:
- 405282300001
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Height | 25mm | |
| Standards/Approvals | VDE, RINA, EAC, CSA, CCC | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 230V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Height 25mm | ||
Standards/Approvals VDE, RINA, EAC, CSA, CCC | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 230 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Wash tight version
Ambient temperature range is from –40°C to +85°C
관련된 링크들
- Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 2 CO
- Finder Power Relay Module, 230V ac Coil, 16A Switching Current, 2 CO
- Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 4 CO
- Finder Power Relay Module, 230V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 230V ac Coil, 8A Switching Current, 2 CO
- Finder PCB Power Relay Module, 230V ac Coil, 20A Switching Current, 4 CO
- Finder PCB Power Relay Module, 230V ac Coil, 10A Switching Current, 2 CO
- Finder PCB Power Relay Module, 230V ac Coil, 20A Switching Current, 2 CO