Finder PCB Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS 제품 번호:
- 248-1878
- 제조사 부품 번호:
- 405190240000
- 제조업체:
- Finder
Subtotal (1 pack of 50 units)*
₩456,300.00
제조사가 재고 비축중
- 2027년 2월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩9,126.00 | ₩456,330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1878
- 제조사 부품 번호:
- 405190240000
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, RINA, VDE, CCC, CSA | |
| Width | 12.4mm | |
| Height | 25mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, RINA, VDE, CCC, CSA | ||
Width 12.4mm | ||
Height 25mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
관련된 링크들
- Finder PCB Relay, 24V dc Coil, 12A Switching Current, SPDT
- Finder PCB Relay, 24V dc Coil, 16A Switching Current, SPDT
- Finder PCB Relay, 24V dc Coil, 10A Switching Current, SPDT
- Finder PCB Relay, 24V ac Coil, 10A Switching Current, SPDT
- Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Finder PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- Finder PCB Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- Finder PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT