Finder Relay, 120V ac Coil, 10A Switching Current, DPST

Subtotal (1 pack of 10 units)*

₩218,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩21,812.00₩218,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1518
제조사 부품 번호:
553281200040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Relay

Coil Voltage

120V ac

Contact Configuration

DPST

Series

55

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Standards/Approvals

CE, EAC, RoHS, VDE, UL

Width

20mm

Length

27mm

Coil Power

1.5W

Height

35mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 120V AC Coil Voltage, 10A Switching Current - 553281200040


This durable electrical relay, designed for efficient switching in automation and electronic applications, operates at a coil voltage of 120V AC. With a contact configuration of DPDT and a maximum switching current of 10A, this plug-in relay is perfect for industrial environments. Crafted to endure demanding conditions, it supports a wide operating temperature range of -40°C to +85°C.

Features & Benefits


• Supports a maximum switching voltage of 400V AC for high voltage applications

• Constructed with AgNi contact material for enhanced reliability

• Delivers a mechanical life of 20 million cycles, ensuring longevity

• Features a single coil configuration for simplified installation

• Complies with cURus and EAC standards for safety and quality

• Notably robust performance with an insulation rating of 4kV between coil and contacts

Applications


• Utilised in control panels for automation tasks

• Suitable for managing road and tunnel lighting operations

• Ideal for integration in hoists and crane control systems

• Effective in electric power control and management systems

• Commonly found in shipyard for system reliability

How does the design ensure reliable operation in various environments?


The relay is engineered to function within an extensive temperature range from -40°C to +85°C, providing robustness for diverse industrial settings. Its high insulation rating of 4kV between the coil and contacts further enhances its reliability under challenging conditions.

What maintenance or care is required to ensure its longevity?


Regular inspection of connections and ensuring that the operating environment remains within specified temperature limits is crucial. Keeping the relay free from contaminants and ensuring it is operated within its rated capacities also helps maintain its performance.

Can this relay be integrated with other devices in an automation system?


Yes, it can effectively interface with various devices such as timers and sensors, making it a versatile choice for complex automation systems. The plug-in design allows for easy connectivity and compatibility with standard sockets.

관련된 링크들