Finder Relay, 125V dc Coil, 7A Switching Current, DPST
- RS 제품 번호:
- 248-1496
- 제조사 부품 번호:
- 551490125001
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩481,640.00
제조사가 재고 비축중
- 2027년 2월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩48,164.00 | ₩481,634.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1496
- 제조사 부품 번호:
- 551490125001
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay | |
| Coil Voltage | 125V dc | |
| Contact Configuration | DPST | |
| Series | 55 | |
| Terminal Type | Solder | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Width | 20mm | |
| Standards/Approvals | UL, VDE, CE, EAC, RoHS | |
| Height | 35mm | |
| Length | 27mm | |
| Coil Power | 0.5W | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay | ||
Coil Voltage 125V dc | ||
Contact Configuration DPST | ||
Series 55 | ||
Terminal Type Solder | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Width 20mm | ||
Standards/Approvals UL, VDE, CE, EAC, RoHS | ||
Height 35mm | ||
Length 27mm | ||
Coil Power 0.5W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has special AgNi + Au contacts and the rated coil voltage is 12 Vdc.
Wash-tight version
Cadmium free contacts
관련된 링크들
- Finder Relay, 125V dc Coil, 7A Switching Current, DPST
- Finder Relay, 6V dc Coil, 10A Switching Current, DPST
- Finder Relay, 12V dc Coil, 10A Switching Current, DPST
- Finder Relay, 230V ac Coil, 10A Switching Current, DPST
- Finder Relay, 120V ac Coil, 10A Switching Current, DPST
- Finder Relay, 240V ac Coil, 10A Switching Current, DPST
- Finder Relay, 24V ac Coil, 7A Switching Current, DPST
- Finder Relay, 12V ac Coil, 7A Switching Current, DPST