Finder Relay, 240V ac Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 10 units)*

₩214,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩21,488.00₩214,888.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-1434
제조사 부품 번호:
466182400040
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Coil Voltage

240V ac

Product Type

Relay

Contact Configuration

SPDT

Series

46

Terminal Type

Plug-In

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

31.5kΩ

Maximum Operating Temperature

70°C

Length

29mm

Coil Power

500mW

Width

12mm

Standards/Approvals

CE, EAC, RoHS, UL, VDE

Height

15mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder Series 46 Relay, SPDT Contact Configuration, 16A Switching Current - 466182400040


This relay facilitates efficient switching in various electrical circuits, featuring a 240VAC coil voltage. Its SPDT configuration provides versatility in applications, ensuring performance and reliability in automation and electrical sectors.

Features & Benefits


• Supports 16A switching capability for solid performance

• SPDT configuration allows flexible circuit connections

• Plug-in mounting type enhances installation and maintenance

• Utilises AgNi contact material for improved durability

• Maximum switching voltage of 250/440VAC accommodates diverse Applications

• Operational temperature range from -40 to 70°C suitable for extreme conditions

Applications


• Applicable in automation systems within industrial environments

• Ideal for control panels in electrical installations

• Suitable for HVAC equipment and motor control

• Used in lighting systems and safety devices

• Effective for switching tasks in various electronic devices

How do I install this relay in an automated system?


Ensure the power is off, and simply plug it into the designated socket, making the necessary connections.

Is this relay compatible with my existing equipment?


Check the specifications of your existing system against the relay's technical details to ensure compatibility.

What situations would benefit from using this type of relay?


It's particularly useful in circuits requiring dependable switching under varying load conditions and temperatures.

관련된 링크들