Finder Plug-In Mount Non-Latching Relay, 110V ac Coil, 8A Switching Current, DPDT
- RS 제품 번호:
- 248-1397
- 제조사 부품 번호:
- 465281100020
- 제조업체:
- Finder
Subtotal (1 pack of 10 units)*
₩225,860.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩22,586.00 | ₩225,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1397
- 제조사 부품 번호:
- 465281100020
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-In Mount | |
| Series | 46 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Width | 12mm | |
| Standards/Approvals | RoHS, CE, EAC, UL, VDE | |
| Coil Power | 0.5W | |
| Height | 15mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Non-Latching Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Mount Type Plug-In Mount | ||
Series 46 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Width 12mm | ||
Standards/Approvals RoHS, CE, EAC, UL, VDE | ||
Coil Power 0.5W | ||
Height 15mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finders 46 series miniature industrial relay with spade/blade solder terminal (2.5 x 0.5 mm) has 2 CO contacts, and 110 Vac (50/60 Hz) coil.
It has a mechanical indicator
It has AgNi contacts
관련된 링크들
- Finder Non-Latching Relay, 110V dc Coil, 8A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay, 110V dc Coil, 6A Switching Current, DPDT
- Finder Non-Latching Relay, 240V ac Coil, 8A Switching Current, DPDT
- Finder Non-Latching Relay, 110V ac Coil, 16A Switching Current, SPDT
- Omron Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay, 120V ac Coil, 6A Switching Current, DPDT